Part Details for C1210C106K9PAC7800 by KEMET Corporation
Overview of C1210C106K9PAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1210C106K9PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0379
|
Newark | 10.0Uf 6.3V Rohs Compliant: Yes |Kemet C1210C106K9PAC7800 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now |
DISTI #
399-C1210C106K9PAC7800CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2138 In Stock |
|
$0.1860 / $0.6900 | Buy Now |
DISTI #
C1210C106K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.2080 | Buy Now |
DISTI #
KEMET C1210C106K9PAC7800
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C1210C106K9PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K9PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C106K9PAC7800
C1210C106K9PAC7800 CAD Models
C1210C106K9PAC7800 Part Data Attributes
|
C1210C106K9PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K9PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.5 mm |