Part Details for C1210C106M5R2CAUTO7186 by KEMET Corporation
Overview of C1210C106M5R2CAUTO7186 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C106M5R2CAUTO7186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C106M5R2CAUTO7186TR-ND
|
DigiKey | 10.0UF 50.0V Min Qty: 300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4176 | Buy Now |
DISTI #
C1210C106M5R2CAUTO7186
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X7R, 1210 [3225 Metric], 6.15 mm Stack Height - Tape and Reel (Alt: C1210C106M5R2CAUTO7186) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |