Capacitors
C1210C106Z8VACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, +80-20%, Y5V, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked

Overview of C1210C106Z8VACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C106Z8VACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 94M5702
Newark Capacitor Ceramic, 10Uf, 10V, Y5V, +80, -20%, 1210, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C106Z8VACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.4500
$0.4500 Buy Now
DISTI # 81K1594
Newark Capacitor Ceramic, 10Uf, 10V, Y5V, +80, -20%, 1210, Full Reel, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C106Z8VACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4600
  • 5,000 $0.4500
  • 10,000 $0.4160
  • 20,000 $0.3870
  • 30,000 $0.3610
  • 50,000 $0.3450
$0.3450 / $0.4600 Buy Now
DISTI # C1210C106Z8VACTU
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 10 V, -20%, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106Z8VACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C1210C106Z8V
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 1210 -20/+80% RoHS: Compliant 1887
  • 1 $1.0100
  • 10 $0.7520
  • 100 $0.5630
  • 500 $0.4700
  • 2,000 $0.3510
$0.3510 / $1.0100 Buy Now

CAD Models for C1210C106Z8VACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C106Z8VACTU by KEMET Corporation

C1210C106Z8VACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C106Z8VACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, +80-20%, Y5V, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1210C106Z8VACTU

This table gives cross-reference parts and alternative options found for C1210C106Z8VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106Z8VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210C106Z8VAC7210 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 1210, KEMET Corporation C1210C106Z8VACTU vs C1210C106Z8VAC7210
C1210C106Z8VACTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C106Z8VACTU vs C1210C106Z8VACTM
C1210C106Z8VAC Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C106Z8VACTU vs C1210C106Z8VAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C106Z8VACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C106Z8VACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C106Z8VACTU would you like to use for your alert(s)?
  • Please alert me when C1210C106Z8VACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C106Z8VACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C106Z8VACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C106Z8VACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C106Z8VACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C106Z8VACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: