-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8674
|
Newark | Cap, Mlcc, X5R, 100Uf, 10V, 1210, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C107M8PACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11225 |
|
$0.5990 / $1.1800 | Buy Now |
DISTI #
25AC8466
|
Newark | Cap 100Uf 10Vdc X5R 20% Smd 1210 Rohs Compliant: Yes |Kemet C1210C107M8PACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 | Buy Now |
DISTI #
52AC4097
|
Newark | Cap, 100Μf, 10V, 20%, X5R, 1210, Capacitance:100Μf, Voltage Rating:10V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C107M8PACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5470 | Buy Now |
DISTI #
C1210C107M8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C107M8PACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5611 / $0.6488 | Buy Now |
DISTI #
C1210C107M8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C107M8PACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5261 / $0.5962 | Buy Now |
DISTI #
52AC4097
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 52AC4097) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.4610 / $0.5200 | Buy Now |
DISTI #
87X8674
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 87X8674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.8600 / $1.4500 | Buy Now |
DISTI #
80-C1210C107M8P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20% RoHS: Compliant | 61625 |
|
$0.4570 / $1.3400 | Buy Now |
DISTI #
70611076
|
RS | 3225 C 100uF Ceramic Multilayer Capacitor, 10 V, +125degC, X5R Dielec, +/-20% | KEMET C1210C107M8PACTU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1200 | RFQ |
DISTI #
77356564
|
Verical | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R Min Qty: 40 Package Multiple: 10 | Americas - 2010 |
|
$0.8015 / $2.0444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C107M8PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C107M8PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C107M8PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C107M8PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PACTU vs MSASL32MAB5107MPNA01 |
MMASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PACTU vs MMASL32MAB5107MPNA01 |
MBASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PACTU vs MBASL32MAB5107MPNA01 |
MBASL32MAB5107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PACTU vs MBASL32MAB5107MPNA18 |
MMASL32MAB5107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PACTU vs MMASL32MAB5107MPNA18 |
C3225X5R1A107M250AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TDK Corporation | C1210C107M8PACTU vs C3225X5R1A107M250AC |
MLASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C107M8PACTU vs MLASL32MAB5107MPNA01 |