There are no models available for this part yet.
Overview of C1210C120G4HACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210C120G4HACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C1210C120G4HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 12pF X8R 1210 2% RoHS: Compliant | 0 |
|
$0.0500 / $0.2900 | Order Now |
CAD Models for C1210C120G4HACTU by KEMET Corporation
Part Data Attributes for C1210C120G4HACTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
0.15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for C1210C120G4HACTU
This table gives cross-reference parts and alternative options found for C1210C120G4HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C120G4HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X120G4HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C120G4HACTU vs C1210X120G4HAL7210 |
C1210X120G4HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C120G4HACTU vs C1210X120G4HAL |
C1210X120G4HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C120G4HACTU vs C1210X120G4HACAUTO7210 |
C1210C120G4HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C120G4HACTU vs C1210C120G4HACAUTO |
C1210C120G4HAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C120G4HACTU vs C1210C120G4HAC |
C1210X120G4HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C120G4HACTU vs C1210X120G4HALTU |
C1210X120G4HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C120G4HACTU vs C1210X120G4HAC7210 |
C1210C120G4HAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C120G4HACTU vs C1210C120G4HAL |
C1210C120G4HALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C120G4HACTU vs C1210C120G4HALTU |
C1210C120G4HAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C120G4HACTU vs C1210C120G4HAC7210 |