Part Details for C1210C123KBRACTU by KEMET Corporation
Overview of C1210C123KBRACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C123KBRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C123KBRACTU
|
Avnet Americas | Cap Ceramic 0.012uF 630V X7R 10% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C123KBRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C123KBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .012uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.2740 / $0.9200 | Order Now |
Part Details for C1210C123KBRACTU
C1210C123KBRACTU CAD Models
C1210C123KBRACTU Part Data Attributes
|
C1210C123KBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C123KBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.012uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C123KBRACTU
This table gives cross-reference parts and alternative options found for C1210C123KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C123KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X123KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123KBRACTU vs C1210X123KBRALTU |
C1210C123KBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.012uF, 1210 | KEMET Corporation | C1210C123KBRACTU vs C1210C123KBRAC |
C1210X123KBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123KBRACTU vs C1210X123KBRACTU |
C1210C123KBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.012uF, 1210 | KEMET Corporation | C1210C123KBRACTU vs C1210C123KBRACAUTO |
C1210X123KBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123KBRACTU vs C1210X123KBRACTM |
C1210X123KBRACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123KBRACTU vs C1210X123KBRACAUTO7210 |
C1210C123KBRAC3190 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123KBRACTU vs C1210C123KBRAC3190 |
C1210C123KBRAL7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1210, | KEMET Corporation | C1210C123KBRACTU vs C1210C123KBRAL7025 |
C1210C123KBRAC7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1210, | KEMET Corporation | C1210C123KBRACTU vs C1210C123KBRAC7025 |
C1210X123KBRAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1310, | KEMET Corporation | C1210C123KBRACTU vs C1210X123KBRAL7215 |