Part Details for C1210C156K4PAC7800 by KEMET Corporation
Overview of C1210C156K4PAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C156K4PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C156K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 15uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3780 / $0.4130 | Buy Now |
DISTI #
C1210C156K4PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 uF, 16 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C156K4PAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C156K4PAC7800
C1210C156K4PAC7800 CAD Models
C1210C156K4PAC7800 Part Data Attributes
|
C1210C156K4PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C156K4PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 15uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C156K4PAC7800
This table gives cross-reference parts and alternative options found for C1210C156K4PAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C156K4PAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C156K4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PACTM |
C1210C156K4PACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PACAUTO |
C1210C156K4PAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1210, | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PAC7025 |
C1210C156K4PAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 15uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PAC |
C1210C156K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 15uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PACTU |
C1210C156K4PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1210, | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PAC3325 |
C1210C156K4PAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 15uF, 1210, | KEMET Corporation | C1210C156K4PAC7800 vs C1210C156K4PAC7210 |