-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.18uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8467
|
Newark | Cap, Aec-Q200, 0.18Uf, 100V, Mlcc, 1210, Capacitance:0.18Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:C Series Kemet, Product Length:3.2Mmrohs Compliant: Yes |Kemet C1210C184J1JACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1490 |
|
$0.2630 | Buy Now |
DISTI #
93AC8468
|
Newark | Cap, Aec-Q200, 0.18Uf, 100V, Mlcc, 1210, Capacitance:0.18Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:C Series Kemet, Product Length:3.2Mmrohs Compliant: Yes |Kemet C1210C184J1JACAUTO Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6740 / $0.8530 | Buy Now |
DISTI #
399-19745-1-ND
|
DigiKey | CAP CER 1210 180NF 100V U2J 5% Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2328 In Stock |
|
$0.6576 / $1.8100 | Buy Now |
DISTI #
80-C1210C184J1JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.18uF U2J 1210 5% AEC-Q200 RoHS: Compliant | 3481 |
|
$0.6410 / $1.8100 | Buy Now |
|
Onlinecomponents.com |
1500 Partner Stock |
|
$0.7230 | Buy Now | |
DISTI #
2985150RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.18UF, 100V, MLCC, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 1258 |
|
$0.6877 / $1.0788 | Buy Now |
DISTI #
2985150
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.18UF, 100V, MLCC, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1258 |
|
$0.6877 / $1.8421 | Buy Now |
DISTI #
2985150
|
Farnell | CAP, AEC-Q200, 0.18UF, 100V, MLCC, 1210 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 1258 |
|
$0.8465 / $1.6355 | Buy Now |
DISTI #
2985150RL
|
Farnell | CAP, AEC-Q200, 0.18UF, 100V, MLCC, 1210 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 1258 |
|
$0.8465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C184J1JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C184J1JACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.18uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |