There are no models available for this part yet.
Overview of C1210C200MBRAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210C200MBRAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1210C200MBRAC7210
|
Avnet Americas | Cap Ceramic 20pF 630V X7R 20% SMD 1210 125°C Plastic T/R - Tape and Reel (Alt: C1210C200MBRAC7210) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
CAD Models for C1210C200MBRAC7210 by KEMET Corporation
Part Data Attributes for C1210C200MBRAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for C1210C200MBRAC7210
This table gives cross-reference parts and alternative options found for C1210C200MBRAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C200MBRAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X200MBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C200MBRAC7210 vs C1210X200MBRAC7210 |
C1210X200MBRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C200MBRAC7210 vs C1210X200MBRALTM |
C1210C200MBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210 | KEMET Corporation | C1210C200MBRAC7210 vs C1210C200MBRAC |
C1210X200MBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C200MBRAC7210 vs C1210X200MBRAL7210 |
C1210C200MBRAL7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210, | KEMET Corporation | C1210C200MBRAC7210 vs C1210C200MBRAL7800 |
C1210C200MBRAC3191 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00002uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C200MBRAC7210 vs C1210C200MBRAC3191 |
C1210X200MBRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C200MBRAC7210 vs C1210X200MBRACTM |
C1210C200MBRAC3325 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210, | KEMET Corporation | C1210C200MBRAC7210 vs C1210C200MBRAC3325 |
C1210X200MBRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C200MBRAC7210 vs C1210X200MBRAL7215 |
C1210C200MBRAL7025 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00002uF, 1210, | KEMET Corporation | C1210C200MBRAC7210 vs C1210C200MBRAL7025 |