C1210C224J3JACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±5%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1210C224J3JACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C224J3JACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y4257
Newark Cap, 0.22µf, 25V, 5%, U2J, 1210, Capacitance:0.22µf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:U2J C Series, Operating Temperature Rohs Compliant: Yes |Kemet C1210C224J3JACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1145
  • 10 $0.7110
  • 25 $0.6610
  • 50 $0.6120
  • 100 $0.5620
  • 250 $0.5100
  • 500 $0.4570
$0.4570 / $0.7110 Buy Now
DISTI # 99Y0358
Newark .220Uf 25.0V Rohs Compliant: Yes |Kemet C1210C224J3JACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # C1210C224J3JACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 5%, U2J (N750), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C224J3JACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.2965
$0.2965 Buy Now
DISTI # 80-C1210C224J3J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF U2J 1210 5% RoHS: Compliant 1746
  • 1 $1.0500
  • 10 $0.6640
  • 100 $0.5290
  • 500 $0.4320
  • 1,000 $0.4220
  • 2,500 $0.3410
$0.3410 / $1.0500 Buy Now
DISTI # C1210C224J3JAC
TME Capacitor: ceramic, MLCC, 220nF, 25V, U2J, ±5%, SMD, 1210 Min Qty: 250 0
  • 250 $0.6700
$0.6700 RFQ
DISTI # C1S408402161684
Chip1Stop Cap Ceramic 0.22uF 25V U2J 5% Pad SMD 1210 125C T/R RoHS: Compliant 1691
  • 389 $0.2750
$0.2750 Buy Now

CAD Models for C1210C224J3JACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C224J3JACTU by KEMET Corporation

C1210C224J3JACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1210
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
U2J
Temperature Coefficient
-750+/-120ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C224J3JACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±5%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1210C224J3JACTU

This table gives cross-reference parts and alternative options found for C1210C224J3JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C224J3JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210X224J3JACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1210C224J3JACTU vs C1210X224J3JACAUTO
C1210X224J3JAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C224J3JACTU vs C1210X224J3JAC7210
C1210X224J3JACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C224J3JACTU vs C1210X224J3JACAUTO7210
C1210X224J3JAC7800 Ceramic Capacitor, Ceramic KEMET Corporation C1210C224J3JACTU vs C1210X224J3JAC7800
C1210X224J3JACTU Ceramic Capacitor, Ceramic, KEMET Corporation C1210C224J3JACTU vs C1210X224J3JACTU
C1210C224J3JAC3191 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.22uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C224J3JACTU vs C1210C224J3JAC3191
C1210C224J3JACAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.22uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C224J3JACTU vs C1210C224J3JACAUTO
C1210C224J3JAC7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.22uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C224J3JACTU vs C1210C224J3JAC7210
C1210C224J3JAC7082 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.22uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C224J3JACTU vs C1210C224J3JAC7082
C1210C224J3JAC3190 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.22uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C224J3JACTU vs C1210C224J3JAC3190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C224J3JACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C224J3JACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C224J3JACTU would you like to use for your alert(s)?
  • Please alert me when C1210C224J3JACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C224J3JACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C224J3JACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C224J3JACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C224J3JACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C224J3JACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: