Part Details for C1210C224Z5UAC by KEMET Corporation
Overview of C1210C224Z5UAC by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C224Z5UAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 80±%, Z5U Temp Coef. | 3600 |
|
$0.1840 / $0.9200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 80±%, Z5U Temp Coef. | 759 |
|
$0.1475 / $0.2766 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 80±%, Z5U Temp Coef. | 736 |
|
$0.2766 / $0.9220 | Buy Now |
Part Details for C1210C224Z5UAC
C1210C224Z5UAC CAD Models
C1210C224Z5UAC Part Data Attributes
|
C1210C224Z5UAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C224Z5UAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C224Z5UAC
This table gives cross-reference parts and alternative options found for C1210C224Z5UAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C224Z5UAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C224Z5UACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UACTM |
C1210C224Z5UAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210, | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7025 |
C1210C224Z5UAC7013 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210, | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7013 |
C1210C224Z5UAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210, | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7215 |
C1210C224Z5UAC7800 | Cap,Ceramic,220nF,50VDC,20% -Tol,80% +Tol,Z5U TC Code,-56,22% TC,1210 Case | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7800 |
C1210C224Z5UAC7411 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210, | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7411 |
C1210C224Z5UAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7210 |
C1210C224Z5UAC7867 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210, | KEMET Corporation | C1210C224Z5UAC vs C1210C224Z5UAC7867 |