Part Details for C1210C224Z5UAC7800 by KEMET Corporation
Overview of C1210C224Z5UAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C1210C224Z5UAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C224Z5UAC7800TR-ND
|
DigiKey | CAP CER 0.22UF 50V Z5U 1210 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1387 | Buy Now |
DISTI #
C1210C224Z5UAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, -20%, +80%, Z5U, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C224Z5UAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4995 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for C1210C224Z5UAC7800
C1210C224Z5UAC7800 CAD Models
C1210C224Z5UAC7800 Part Data Attributes:
|
C1210C224Z5UAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C224Z5UAC7800
KEMET Corporation
Cap,Ceramic,220nF,50VDC,20% -Tol,80% +Tol,Z5U TC Code,-56,22% TC,1210 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.5 mm |