Part Details for C1210C224Z8VAC7800 by KEMET Corporation
Overview of C1210C224Z8VAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C224Z8VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C224Z8VAC7800TR-ND
|
DigiKey | CAP CER 0.22UF 10V Y5V 1210 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0808 | Buy Now |
DISTI #
C1210C224Z8VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, -20%, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C224Z8VAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C224Z8VAC7800
C1210C224Z8VAC7800 CAD Models
C1210C224Z8VAC7800 Part Data Attributes
|
C1210C224Z8VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C224Z8VAC7800
KEMET Corporation
Cap,Ceramic,220nF,10VDC,20% -Tol,80% +Tol,Y5V TC Code,-82,22% TC,1210 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |