Part Details for C1210C225K1RAC7800-1.5KREELS by KEMET Corporation
Overview of C1210C225K1RAC7800-1.5KREELS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C225K1RAC7800-1.5KREELS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C225K1RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] (Alt: C1210C225K1RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C1210C225K1RAC7800-1.5KREELS
C1210C225K1RAC7800-1.5KREELS CAD Models
C1210C225K1RAC7800-1.5KREELS Part Data Attributes:
|
C1210C225K1RAC7800-1.5KREELS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C225K1RAC7800-1.5KREELS
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |