Part Details for C1210C225K3PAC7800 by KEMET Corporation
Overview of C1210C225K3PAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C225K3PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0385
|
Newark | 2.20Uf 25.0V Rohs Compliant: Yes |Kemet C1210C225K3PAC7800 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
399-C1210C225K3PAC7800CT-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12613 In Stock |
|
$0.2328 / $0.8300 | Buy Now |
DISTI #
C1210C225K3PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2080 | Buy Now |
DISTI #
KEMET C1210C225K3PAC7800
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C1210C225K3PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C225K3PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1210C225K3PAC7800
|
Avnet Asia | Cap Ceramic 2.2uF 25V X5R 10% SMD 1210 85°C T/R (Alt: C1210C225K3PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1189 / $0.1394 | Buy Now |
Part Details for C1210C225K3PAC7800
C1210C225K3PAC7800 CAD Models
C1210C225K3PAC7800 Part Data Attributes:
|
C1210C225K3PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C225K3PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |