-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9815
|
Newark | Cap, Aec-Q200, 22Uf, 10V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C226K8RACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.4400 / $0.4630 | Buy Now |
DISTI #
76AH8996
|
Newark | Cap, Aec-Q200, 22Uf, 10V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C226K8RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$0.5500 / $1.0300 | Buy Now |
DISTI #
91Y9463
|
Newark | Cap, Aec-Q200, 22Uf, 10V, Mlcc, 1210, Capacitance:22Μf, Voltage Rating:10V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C, Series Name:C Rohs Compliant: Yes |Kemet C1210C226K8RACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
79AH0986
|
Newark | Cap 22Uf 10Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kemet C1210C226K8RACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 | Buy Now |
DISTI #
399-16007-1-ND
|
DigiKey | CAP CER 22UF 10V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10180 In Stock |
|
$0.3695 / $1.0200 | Buy Now |
DISTI #
C1210C226K8RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C226K8RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4612 / $0.5228 | Buy Now |
DISTI #
76AH8996
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.6480 / $1.1600 | Buy Now |
DISTI #
80-C1210C226K8RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 7152 |
|
$0.3570 / $1.0200 | Buy Now |
DISTI #
V36:1790_08987904
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2342 | Americas - 1000 |
|
$0.3743 | Buy Now |
DISTI #
V72:2272_08987904
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2325 Container: Cut Strips | Americas - 204 |
|
$0.3944 / $0.9996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C226K8RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C226K8RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210C226K8RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C226K8RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226K8RACAUTO vs MBASL32MSB7226KPNA18 |
MMASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226K8RACAUTO vs MMASL32MSB7226KPNA18 |
MCASL32MSB7226KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226K8RACAUTO vs MCASL32MSB7226KPNA1J |
MBASL32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226K8RACAUTO vs MBASL32MSB7226KPNA01 |
MCASL32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C226K8RACAUTO vs MCASL32MSB7226KPNA01 |