Part Details for C1210C226Z8VAC by KEMET Corporation
Overview of C1210C226Z8VAC by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C226Z8VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1998 |
|
RFQ | ||
|
Bristol Electronics | 8160 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 4596 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 3311 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 3216 |
|
$0.2625 / $0.7500 | Buy Now |
DISTI #
C1210C226Z8VAC
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, Y5V, -20÷80%, SMD, 1210 Min Qty: 10 | 1980 |
|
$0.2930 / $0.9250 | Buy Now |
Part Details for C1210C226Z8VAC
C1210C226Z8VAC CAD Models
C1210C226Z8VAC Part Data Attributes
|
C1210C226Z8VAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C226Z8VAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, +80-20%, Y5V, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |