Part Details for C1210C273JBRAC7210 by KEMET Corporation
Overview of C1210C273JBRAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C273JBRAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C273JBRAC7210
|
Avnet Americas | Cap Ceramic 0.027uF 630V X7R 5% SMD 1210 125°C Plastic T/R - Tape and Reel (Alt: C1210C273JBRAC7210) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for C1210C273JBRAC7210
C1210C273JBRAC7210 CAD Models
C1210C273JBRAC7210 Part Data Attributes
|
C1210C273JBRAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C273JBRAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.027uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C273JBRAC7210
This table gives cross-reference parts and alternative options found for C1210C273JBRAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C273JBRAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X273JBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRALTU |
C1210C273JBRAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C273JBRAC7210 vs C1210C273JBRAL7081 |
C1210X273JBRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1310, | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRAC7025 |
C1210X273JBRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1310, | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRAC7215 |
C1210X273JBRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1310, | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRAL7210 |
C1210X273JBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRAL |
C1210C273JBRAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C273JBRAC7210 vs C1210C273JBRAC7082 |
C1210C273JBRACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C273JBRAC7210 vs C1210C273JBRACAUTO7210 |
C1210X273JBRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1310, | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRAC7800 |
C1210X273JBRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1310, | KEMET Corporation | C1210C273JBRAC7210 vs C1210X273JBRAC3325 |