-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±5%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C334J3JACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 5%, U2J (N750), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C334J3JACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6534 / $0.7405 | Buy Now |
DISTI #
80-C1210C334J3J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF U2J 1210 5% RoHS: Compliant | 2061 |
|
$0.5440 / $1.6700 | Buy Now |
DISTI #
V79:2366_23238528
|
Arrow Electronics | Cap Ceramic 0.33uF 25V U2J 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1617 | Americas - 102 |
|
$0.4105 | Buy Now |
DISTI #
C1210C334J3JAC
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, U2J, ±5%, SMD, 1210 Min Qty: 1 | 146 |
|
$1.0400 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C334J3JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C334J3JACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±5%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |