There are no models available for this part yet.
Overview of C1210C334M5UAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C1210C334M5UAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210C334M5UAC7800CT-ND
|
DigiKey | CAP CER 0.33UF 50V Z5U 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3990 In Stock |
|
$0.1654 / $0.7100 | Buy Now | |
Bristol Electronics | 4603 |
|
RFQ | ||||
Quest Components | 3584 |
|
$0.2100 / $0.5250 | Buy Now | |||
Quest Components | 3175 |
|
$0.2205 / $0.6300 | Buy Now | |||
DISTI #
C1210C334M5UACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF Z5U 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1810 | Buy Now | |
DISTI #
C1210C334M5UAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 20%, Z5U, 1210 [3225 Metric] (Alt: C1210C334M5UAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for C1210C334M5UAC7800 by KEMET Corporation
Part Data Attributes for C1210C334M5UAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
2.5 mm
|
Alternate Parts for C1210C334M5UAC7800
This table gives cross-reference parts and alternative options found for C1210C334M5UAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C334M5UAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C334M5UAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC |
C1210C334M5UAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7867 |
C1210C334M5UAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC3325 |
C1210C334M5UAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7210 |
C1210C334M5UAC7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7013 |
C1210C334M5UAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7411 |
C1210C334M5UAC7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7040 |
C1210C334M5UAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7025 |
C1210C334M5UACTU | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±20%, Z5U, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UACTU |
C1210C334M5UAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC7800 vs C1210C334M5UAC7215 |