Part Details for C1210C334M5VAC7800 by KEMET Corporation
Overview of C1210C334M5VAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C334M5VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C334M5VAC7800TR-ND
|
DigiKey | CAP CER 0.33UF 50V Y5V 1210 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1053 | Buy Now |
DISTI #
C1210C334M5VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 20%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C334M5VAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C334M5VAC7800
C1210C334M5VAC7800 CAD Models
C1210C334M5VAC7800 Part Data Attributes
|
C1210C334M5VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C334M5VAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210C334M5VAC7800
This table gives cross-reference parts and alternative options found for C1210C334M5VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C334M5VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y334M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210Y334M500N |
1210J0500334MYT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210J0500334MYT |
1210F0500334MYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210F0500334MYB |
1210F0500334MYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210F0500334MYR |
1210Y334M500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210Y334M500NW |
1210F0500334MYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210F0500334MYC |
CG1210Y5V334MBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Quantic UTC | C1210C334M5VAC7800 vs CG1210Y5V334MBT |
1210Y334M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210Y334M500C |
1210J0500334MYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210J0500334MYB |
1210F0500334MYT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C334M5VAC7800 vs 1210F0500334MYT |