Part Details for C1210C335K3PAC by KEMET Corporation
Overview of C1210C335K3PAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C335K3PAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 625 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | 500 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for C1210C335K3PAC
C1210C335K3PAC CAD Models
C1210C335K3PAC Part Data Attributes
|
C1210C335K3PAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C335K3PAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C335K3PAC
This table gives cross-reference parts and alternative options found for C1210C335K3PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C335K3PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X5R1E335K | Ceramic Capacitor, Ceramic, | TDK Corporation | C1210C335K3PAC vs C3225X5R1E335K |
C1210C335K3PAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1210, | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PAL7215 |
C1210C335K3PACTU | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PACTU |
C1210C335K3PAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1210, | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PAC7210 |
C3225X5R1E335KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C1210C335K3PAC vs C3225X5R1E335KB |
C1210C335K3PAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PAL |
C1210C335K3PACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PACAUTO |
C3225X5R1E335KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C1210C335K3PAC vs C3225X5R1E335KT |
C1210C335K3PACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PACTM |
C1210C335K3PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1210, | KEMET Corporation | C1210C335K3PAC vs C1210C335K3PAL7210 |