-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1024
|
Newark | 3.30Uf 25.0V Rohs Compliant: Yes |Kemet C1210C335K3RACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4320 | Buy Now |
DISTI #
C1210C335K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C335K3RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2373 / $0.2689 | Buy Now |
DISTI #
C1210C335K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3UF 25V 10% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2640 / $0.2740 | Buy Now |
DISTI #
C1210C335K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C335K3RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2373 / $0.2689 | Buy Now |
DISTI #
C1210C335K3RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] (Alt: C1210C335K3RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.3438 / $0.3873 | Buy Now |
DISTI #
3512574
|
Farnell | CAP, 3.3UF, 25V, MLCC, 1210 RoHS: Compliant Min Qty: 2000 Lead time: 59 Weeks, 1 Days Container: Reel | 0 |
|
$0.4429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C335K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C335K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |