Part Details for C1210C391JBGACTU by KEMET Corporation
Overview of C1210C391JBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C391JBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C391JBGACTU
|
Avnet Americas | Cap Ceramic 390pF 630V C0G 5% SMD 1210 125°C Plastic T/R - Tape and Reel (Alt: C1210C391JBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C391JBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 390pF C0G 1210 5% RoHS: Compliant | 0 |
|
$0.3780 / $0.3870 | Order Now |
Part Details for C1210C391JBGACTU
C1210C391JBGACTU CAD Models
C1210C391JBGACTU Part Data Attributes
|
C1210C391JBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C391JBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00039uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C391JBGACTU
This table gives cross-reference parts and alternative options found for C1210C391JBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C391JBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X391JBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1310, | KEMET Corporation | C1210C391JBGACTU vs C1210X391JBGAC7210 |
C1210X391JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C391JBGACTU vs C1210X391JBGALAUTO7210 |
C1210C391JBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, | KEMET Corporation | C1210C391JBGACTU vs C1210C391JBGAL7215 |
C1210X391JBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1310, | KEMET Corporation | C1210C391JBGACTU vs C1210X391JBGACTU |
C1210X391JBGALTU | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1310, | KEMET Corporation | C1210C391JBGACTU vs C1210X391JBGALTU |
C1210X391JBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1310, | KEMET Corporation | C1210C391JBGACTU vs C1210X391JBGACAUTO7210 |
CGA6J4C0G2J392J | Ceramic Capacitor, Ceramic | TDK Corporation | C1210C391JBGACTU vs CGA6J4C0G2J392J |
C1210X391JBGAL | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1310, | KEMET Corporation | C1210C391JBGACTU vs C1210X391JBGAL |
C1210C391JBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C391JBGACTU vs C1210C391JBGALTU |
C1210C391JBGALTM | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 1210, | KEMET Corporation | C1210C391JBGACTU vs C1210C391JBGALTM |