Part Details for C1210C392J5GAC by KEMET Corporation
Overview of C1210C392J5GAC by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C392J5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2634 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 50V, 5±%, C0G Temp Coef. | 8640 |
|
$0.1485 / $0.4050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 50V, 5±%, C0G Temp Coef. | 1852 |
|
$0.2100 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9nf, 50V, 5±%, C0G Temp Coef. | 254 |
|
$0.2925 / $0.9750 | Buy Now |
Part Details for C1210C392J5GAC
C1210C392J5GAC CAD Models
C1210C392J5GAC Part Data Attributes
|
C1210C392J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C392J5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |