Capacitors
C1210C392KGRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210

Overview of C1210C392KGRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1210C392KGRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67R5409
Newark 3900Pf 2000V Rohs Compliant: Yes |Kemet C1210C392KGRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5460
  • 4,000 $0.4900
  • 6,000 $0.4730
  • 10,000 $0.4630
$0.4630 / $0.5460 Buy Now
DISTI # C1210C392KGRACTU
Avnet Americas Cap Ceramic 0.0039uF 2000V X7R 10% SMD 1210 Plastic T/R - Tape and Reel (Alt: C1210C392KGRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3777
$0.3777 Buy Now
DISTI # 80-C1210C392KGR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.9nF X7R 1210 0.1 RoHS: Compliant 4993
  • 1 $1.2000
  • 10 $0.9000
  • 100 $0.6730
  • 500 $0.5370
  • 1,000 $0.4740
  • 2,000 $0.4550
  • 4,000 $0.4260
  • 10,000 $0.4140
$0.4140 / $1.2000 Buy Now
DISTI # C1210C392KGRACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3.9nF X7R 1210 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.4380
  • 4,000 $0.4220
  • 10,000 $0.3980
$0.3980 / $0.4380 Buy Now

CAD Models for C1210C392KGRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C392KGRACTU by KEMET Corporation

C1210C392KGRACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C392KGRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1210
    VS

Related Parts for C1210C392KGRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C392KGRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C392KGRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C392KGRACTU would you like to use for your alert(s)?
  • Please alert me when C1210C392KGRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C392KGRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C392KGRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C392KGRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C392KGRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C392KGRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: