Capacitors
C1210C473KDRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP

Overview of C1210C473KDRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C473KDRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27AC3557
Newark Cap, 0.047µf, 1 Kv, 10%, X7R, 1210, Capacitance:47000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C473KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9744
  • 10 $0.2320
  • 25 $0.2050
  • 50 $0.1770
  • 100 $0.1500
  • 250 $0.1410
  • 500 $0.1340
  • 1,000 $0.1260
$0.1260 / $0.2320 Buy Now
DISTI # 32X8830
Newark .047Uf 1000V Rohs Compliant: Yes |Kemet C1210C473KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.1290
$0.1290 Buy Now
DISTI # 67AH9827
Newark Cap, 47000Pf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C473KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.1100
  • 4,000 $0.1080
  • 8,000 $0.1050
  • 12,000 $0.1030
$0.1030 / $0.1100 Buy Now
DISTI # 80-C1210C473KDRACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10% RoHS: Compliant 8803
  • 1 $0.4100
  • 10 $0.2230
  • 100 $0.1440
  • 1,000 $0.1210
  • 2,000 $0.1080
  • 10,000 $0.0990
  • 50,000 $0.0930
$0.0930 / $0.4100 Buy Now
DISTI # 77375922
Verical Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 379 Package Multiple: 1 Americas - 915
  • 382 $0.1834
  • 500 $0.1498
  • 1,000 $0.1414
  • 2,000 $0.1330
  • 50,000 $0.1218
$0.1218 / $0.1834 Buy Now
DISTI # C1210C473KDRACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 6000
In Stock
  • 2,000 $0.1070
  • 14,000 $0.0980
$0.0980 / $0.1070 Buy Now
DISTI # C1210C473KDRACTU
TME Capacitor: ceramic, MLCC, 47nF, 1kV, X7R, ±10%, SMD, 1210 Min Qty: 1 915
  • 1 $0.3940
  • 10 $0.2180
  • 50 $0.1650
  • 100 $0.1500
  • 500 $0.1230
  • 1,000 $0.1150
  • 2,000 $0.1080
  • 50,000 $0.0890
  • 100,000 $0.0880
$0.0880 / $0.3940 Buy Now
DISTI # C1S408400777506
Chip1Stop Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1210 125C Automotive T/R RoHS: Compliant 10
  • 10 $0.1260
$0.1260 Buy Now

CAD Models for C1210C473KDRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C473KDRACTU by KEMET Corporation

C1210C473KDRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C473KDRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for C1210C473KDRACTU

This table gives cross-reference parts and alternative options found for C1210C473KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C473KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210V473KDRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C473KDRACTU vs C1210V473KDRACAUTO7210
C1210C473KDRAL Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 1210 KEMET Corporation C1210C473KDRACTU vs C1210C473KDRAL
C1210C473KDRAC3190 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C473KDRACTU vs C1210C473KDRAC3190
C1210C473KDRAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 1210 KEMET Corporation C1210C473KDRACTU vs C1210C473KDRAC
C1210V473KDRAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C473KDRACTU vs C1210V473KDRAL7210
C1210W473KDRAC7800 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C473KDRACTU vs C1210W473KDRAC7800
C1210W473KDRACTM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C473KDRACTU vs C1210W473KDRACTM
C1210C473KDRAL3325 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, KEMET Corporation C1210C473KDRACTU vs C1210C473KDRAL3325
C1210W473KDRAL Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C473KDRACTU vs C1210W473KDRAL
C1210V473KDRAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C473KDRACTU vs C1210V473KDRAL7215

Related Parts for C1210C473KDRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C473KDRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C473KDRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C473KDRACTU would you like to use for your alert(s)?
  • Please alert me when C1210C473KDRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C473KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C473KDRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C473KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C473KDRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C473KDRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: