Part Details for C1210C474M5VAC7800 by KEMET Corporation
Overview of C1210C474M5VAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C474M5VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C474M5VAC7800TR-ND
|
DigiKey | CAP CER 0.47UF 50V Y5V 1210 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1036 | Buy Now |
DISTI #
C1210C474M5VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 20%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C474M5VAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C474M5VAC7800
C1210C474M5VAC7800 CAD Models
C1210C474M5VAC7800 Part Data Attributes
|
C1210C474M5VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C474M5VAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.47uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 1210; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.126" x 0.098"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |