-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9474
|
Newark | 4.70Uf 50.0V Rohs Compliant: Yes |Kemet C1210C475K5RACAUTO7210 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
399-C1210C475K5RACAUTO7210CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9166 In Stock |
|
$0.1467 / $0.6300 | Buy Now |
DISTI #
80-C1210C475K5RAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 47950 |
|
$0.1450 / $0.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.1840 | Buy Now |
DISTI #
74087639
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.1890 | Buy Now |
DISTI #
C1210C475K5RACAUTO72
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1500 / $0.1620 | Buy Now |
DISTI #
C1210C475K5RACAUTO7210
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C475K5RACAUTO7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
4246350RL
|
Farnell | CAP, MLCC, 4.7UF, 50V, X7R, 1210 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.1624 | Buy Now |
DISTI #
4246350
|
Farnell | CAP, MLCC, 4.7UF, 50V, X7R, 1210 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.1624 | Buy Now |
|
Perfect Parts Corporation | 479 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475K5RACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K5RACAUTO7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C475K5RACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C475K5RACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MBASU32MSB7475KPNA18 |
MLASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MLASU32MSB7475KPNA01 |
MMJCU32MAB7475KPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MMJCU32MAB7475KPPA18 |
MMASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MMASU32MSB7475KPNA18 |
C1210X475K5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C475K5RACAUTO7210 vs C1210X475K5RAC3316 |
C1210X475K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 | KEMET Corporation | C1210C475K5RACAUTO7210 vs C1210X475K5RAC7025 |
MCASU32MSB7475KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MCASU32MSB7475KPNA1J |
C1210X475K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 4.7uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210C475K5RACAUTO7210 vs C1210X475K5RALAUTO |
MCASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MCASU32MSB7475KPNA01 |
MCJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C475K5RACAUTO7210 vs MCJCU32MAB7475KPPA01 |