Part Details for C1210C510G3HACTU by KEMET Corporation
Overview of C1210C510G3HACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C510G3HACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C510G3HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 51pF X8R 1210 2% RoHS: Compliant | 0 |
|
$0.0500 / $0.2900 | Order Now |
Part Details for C1210C510G3HACTU
C1210C510G3HACTU CAD Models
C1210C510G3HACTU Part Data Attributes
|
C1210C510G3HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C510G3HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C510G3HACTU
This table gives cross-reference parts and alternative options found for C1210C510G3HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C510G3HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X510G3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HAC |
C1210X510G3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HAL |
C1210X510G3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HACAUTO |
C1210X510G3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HACTU |
C1210X510G3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HACAUTO7210 |
C1210C510G3HAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C510G3HACTU vs C1210C510G3HAC |
C1210C510G3HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C510G3HACTU vs C1210C510G3HACAUTO |
C1210C510G3HALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C510G3HACTU vs C1210C510G3HALTU |
C1210X510G3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HAC7210 |
C1210X510G3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C510G3HACTU vs C1210X510G3HALTU |