Part Details for C1210C512KBGACAUTO by KEMET Corporation
Overview of C1210C512KBGACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C512KBGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C512KBGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 5100pF C0G 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2050 / $0.7500 | Order Now |
Part Details for C1210C512KBGACAUTO
C1210C512KBGACAUTO CAD Models
C1210C512KBGACAUTO Part Data Attributes
|
C1210C512KBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C512KBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C512KBGACAUTO
This table gives cross-reference parts and alternative options found for C1210C512KBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C512KBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C512KBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C512KBGACAUTO vs C1210C512KBGAC |
C1210X512KBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C512KBGACAUTO vs C1210X512KBGAL7210 |
C1210C512KBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C512KBGACAUTO vs C1210C512KBGACTU |
C1210X512KBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1310, | KEMET Corporation | C1210C512KBGACAUTO vs C1210X512KBGACTU |
C1210X512KBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1310, | KEMET Corporation | C1210C512KBGACAUTO vs C1210X512KBGACAUTO7210 |
C1210C512KBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C512KBGACAUTO vs C1210C512KBGAL |
C1210C512KBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C512KBGACAUTO vs C1210C512KBGAC7210 |
C1210X512KBGAL | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1310, | KEMET Corporation | C1210C512KBGACAUTO vs C1210X512KBGAL |
C1210C512KBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C512KBGACAUTO vs C1210C512KBGAL7210 |
C1210C512KBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C512KBGACAUTO vs C1210C512KBGALTU |