-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5564
|
Newark | Multilayer Ceramic Capacitor, C Series, 680 Pf, - 5%, C0G/Np0, 1 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C681JDGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38652 |
|
$0.6490 / $1.2400 | Buy Now |
DISTI #
67R5427
|
Newark | Multilayer Ceramic Capacitor, C Series, 680 Pf, - 5%, C0G/Np0, 1 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C681JDGACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.7180 | Buy Now |
DISTI #
96Y7347
|
Newark | Cap, Mlcc, C0G, 680Pf, 1Kv, 1210, Capacitance:680Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C681JDGACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
80-C1210C681JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.68nF C0G 1210 5% RoHS: Compliant | 3198 |
|
$0.5620 / $1.5800 | Buy Now |
DISTI #
C1210C681JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.68nF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5560 / $0.5950 | Buy Now |
DISTI #
C1210C681JDGAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 680 pF, 1000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] (Alt: C1210C681JDGAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.5716 / $0.6441 | Buy Now |
|
Perfect Parts Corporation | 45985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C681JDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C681JDGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C681JDGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C681JDGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210AA681JAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs 1210AA681JAX9A |
LD10AA681JAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs LD10AA681JAB3A |
1210AA681JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210C681JDGACTU vs 1210AA681JAZ3A |
LD10AA681JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs LD10AA681JAX1A |
1210AA681JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs 1210AA681JAX1A |
LD10AA681JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs LD10AA681JAB1A |
1210AA681JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs 1210AA681JAX3A |
1210AA681JA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210C681JDGACTU vs 1210AA681JA19A |
LD10AA681JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs LD10AA681JAX9A |
LD10AA681JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C681JDGACTU vs LD10AA681JAX3A |