-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K5892
|
Newark | Mlcc Capacitor, 680Pf, 2Kv, X7R, 10%, 1210, Full Reel, Capacitance:680Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C681KGRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
07X1090
|
Newark | Mlcc Capacitor, 680Pf, 2Kv, X7R, 10%, 1210, Capacitance:680Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C1210C681KGRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now |
DISTI #
45AC6915
|
Newark | Cap, 680Pf, 2 Kv, 10%, X7R, 1210, Capacitance:680Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C681KGRACTU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4440 / $0.8700 | Buy Now |
DISTI #
33AH1223
|
Newark | Cap 680Pf 2000Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kemet C1210C681KGRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 | Buy Now |
DISTI #
C1210C681KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 2000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C681KGRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.2856 | Buy Now |
DISTI #
80-C1210C681KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 680pF X7R 1210 10% RoHS: Compliant | 5092 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
V72:2272_08989656
|
Arrow Electronics | Cap Ceramic 680pF 2000V X7R 10% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1722 Container: Cut Strips | Americas - 661 |
|
$0.2009 / $0.3590 | Buy Now |
DISTI #
25785531
|
Verical | Cap Ceramic 680pF 2000V X7R 10% Pad SMD 1210 125°C Medical T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1722 | Americas - 661 |
|
$0.2009 / $0.2983 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ | ||
DISTI #
C1210C681KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 680pF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C681KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C681KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |