Part Details for C1210C682MGRAC7800 by KEMET Corporation
Overview of C1210C682MGRAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C682MGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17670-1-ND
|
DigiKey | CAP CER SMD 1210 6800PF 20% 2KV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4357 In Stock |
|
$0.1378 / $0.6500 | Buy Now |
DISTI #
C1210C682MGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 6800pF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1500 | Buy Now |
DISTI #
C1210C682MGRAC7800
|
Avnet Abacus | (Alt: C1210C682MGRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |