Part Details for C1210C683K2RAC7800 by KEMET Corporation
Overview of C1210C683K2RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C683K2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C683K2RAC7800TR-ND
|
DigiKey | CAP CER 0.068UF 200V X7R 1210 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1764 | Buy Now |
|
Bristol Electronics | 522 |
|
RFQ | ||
|
Quest Components | 417 |
|
$0.5000 / $1.2500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
DISTI #
C1210C683K2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 200 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C683K2RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C683K2RAC7800
C1210C683K2RAC7800 CAD Models
C1210C683K2RAC7800 Part Data Attributes
|
C1210C683K2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C683K2RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 200V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |