-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6.8uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9833
|
Newark | Cap, 6.8Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C685K3RACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.3120 | Buy Now |
DISTI #
45AC6918
|
Newark | Cap, 6.8Μf, 25V, 10%, X7R, 1210, Capacitance:6.8Μf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C685K3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2061 |
|
$0.2730 | Buy Now |
DISTI #
C1210C685K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C685K3RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5053 / $0.5727 | Buy Now |
DISTI #
80-C1210C685K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8uF X7R 1210 10% RoHS: Compliant | 3374 |
|
$0.4330 / $1.0800 | Buy Now |
DISTI #
V72:2272_08990072
|
Arrow Electronics | Cap Ceramic 6.8uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2135 Container: Cut Strips | Americas - 374 |
|
$0.3989 / $0.4850 | Buy Now |
DISTI #
66233772
|
Verical | Cap Ceramic 6.8uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.5333 | Buy Now |
DISTI #
58854966
|
Verical | Cap Ceramic 6.8uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 2135 | Americas - 374 |
|
$0.3989 / $0.4850 | Buy Now |
DISTI #
C1210C685K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4290 / $0.4630 | Buy Now |
|
Perfect Parts Corporation | 4504 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C685K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C685K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.8uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |