There are no models available for this part yet.
Overview of C1210C752JBGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210C752JBGACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210C752JBGACAUTOCT-ND
|
DigiKey | CAP CER 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2491 In Stock |
|
$0.3902 / $1.1900 | Buy Now | |
DISTI #
80-C1210C752JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.0075uF C0G 5% 1210 AEC-Q200 RoHS: Compliant | 7500 |
|
$0.3940 / $1.1300 | Buy Now |
CAD Models for C1210C752JBGACAUTO by KEMET Corporation
Part Data Attributes for C1210C752JBGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for C1210C752JBGACAUTO
This table gives cross-reference parts and alternative options found for C1210C752JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C752JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C752JBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C752JBGACAUTO vs C1210C752JBGAC7210 |
C1210C752JBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C752JBGACAUTO vs C1210C752JBGACAUTO7210 |
C1210X752JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGALAUTO7210 |
C1210X752JBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGAL7210 |
C1210X752JBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGACTU |
C1210X752JBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGACAUTO |
C1210X752JBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGAC |
C1210X752JBGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGAC7210 |
C1210X752JBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C752JBGACAUTO vs C1210X752JBGACAUTO7210 |
C1210C752JBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C752JBGACAUTO vs C1210C752JBGAL |