-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C822JDGACAUTOCT-ND
|
DigiKey | COMSMDHIVOLTAGE8200PF 1000V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2416 In Stock |
|
$0.6838 / $1.8200 | Buy Now |
DISTI #
80-C1210C822JDGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kVo 0.0082uF C0G 5% 1210 AEC-Q200 RoHS: Compliant | 1674 |
|
$0.6640 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C822JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C822JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C822JDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C822JDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X822JDGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C822JDGACAUTO vs C1210X822JDGALTU |
C1210X822JDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C822JDGACAUTO vs C1210X822JDGAL7210 |
C1210X822JDGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C822JDGACAUTO vs C1210X822JDGACTU |
C1210X822JDGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C822JDGACAUTO vs C1210X822JDGAL |
C1210X822JDGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C822JDGACAUTO vs C1210X822JDGALAUTO7210 |
C1210C822JDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C822JDGACAUTO vs C1210C822JDGAC |
C1210C822JDGAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C822JDGACAUTO vs C1210C822JDGAL |
C1210C822JDGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C822JDGACAUTO vs C1210C822JDGAL7210 |
C1210C822JDGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C822JDGACAUTO vs C1210C822JDGAC7210 |
C1210X822JDGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C822JDGACAUTO vs C1210X822JDGACAUTO7210 |