-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5886
|
Newark | .082Uf 100V Rohs Compliant: Yes |Kemet C1210C823J1GACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.5800 | Buy Now |
DISTI #
399-C1210C823J1GACAUTOCT-ND
|
DigiKey | CAP CER 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.2959 / $3.1500 | Buy Now |
DISTI #
C1210C823J1GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C823J1GACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1698 | Buy Now |
DISTI #
80-C1210C823J1GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .082uF C0G 1210 5% AEC-Q200 RoHS: Compliant | 1305 |
|
$1.2500 / $3.0000 | Buy Now |
DISTI #
C1210C823J1GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C823J1GACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1210C823J1GACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, ? 5%, C0G (NP0), 1210 [3225 Metric] (Alt: C1210C823J1GACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.2579 / $1.4173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C823J1GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C823J1GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C823J1GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C823J1GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C823J1GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | C1210C823J1GACAUTO vs C1210C823J1GAL3325 |
C1210C823J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C823J1GACAUTO vs C1210C823J1GACTU |
C1210X823J1GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C823J1GACAUTO vs C1210X823J1GACAUTO7210 |
C1210T823J1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | C1210C823J1GACAUTO vs C1210T823J1GACTM |
C1210C823J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C823J1GACAUTO vs C1210C823J1GACTM |
C1210C823J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | C1210C823J1GACAUTO vs C1210C823J1GAL |
C1210C823J1GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | C1210C823J1GACAUTO vs C1210C823J1GAL7215 |
C1210X823J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1310, | KEMET Corporation | C1210C823J1GACAUTO vs C1210X823J1GAC |
C1210T823J1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | C1210C823J1GACAUTO vs C1210T823J1GALTM |
C1210C823J1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | C1210C823J1GACAUTO vs C1210C823J1GAC7025 |