-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H4770
|
Newark | Capacitor, ceramic,8.2Uf,16Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C825K4PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.4750 | Buy Now |
DISTI #
C1210C825K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C825K4PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C825K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 8.2uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.3890 / $0.4270 | Order Now |
DISTI #
70095771
|
RS | 1210 C 8.2uF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielec, +/-10% | KEMET C1210C825K4PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C825K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C825K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C825K4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C825K4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C825K4PAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAL7025 |
C1210C825K4PAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAC7210 |
C1210C825K4PALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PALTU |
C1210C825K4PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAC7215 |
C1210C825K4PAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAL |
C1210C825K4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PACTM |
C1210C825K4PAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAL7215 |
C1210C825K4PAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAC |
C1210C825K4PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAL7800 |
C1210C825K4PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 8.2uF, 1210, | KEMET Corporation | C1210C825K4PACTU vs C1210C825K4PAC3325 |