Capacitors
C1210F105K1RAC7210
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1210

Overview of C1210F105K1RAC7210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for C1210F105K1RAC7210 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1210F105K1RAC7210CT-ND
DigiKey CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4062
In Stock
  • 1 $1.4200
  • 10 $0.8910
  • 50 $0.6786
  • 100 $0.6124
  • 500 $0.4995
  • 1,000 $0.4642
  • 4,000 $0.4108
  • 8,000 $0.3908
  • 12,000 $0.3807
  • 20,000 $0.3695
$0.3695 / $1.4200 Buy Now
DISTI # 80-C1210F105K1RACLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% RoHS: Compliant 2828
  • 1 $1.0900
  • 10 $0.7490
  • 100 $0.6140
  • 500 $0.4900
  • 1,000 $0.4330
  • 2,000 $0.4040
  • 4,000 $0.3740
  • 8,000 $0.3670
$0.3670 / $1.0900 Buy Now

CAD Models for C1210F105K1RAC7210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210F105K1RAC7210 by KEMET Corporation

C1210F105K1RAC7210
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210F105K1RAC7210
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1210
    VS

Alternate Parts for C1210F105K1RAC7210

This table gives cross-reference parts and alternative options found for C1210F105K1RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F105K1RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210J105K1RACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210F105K1RAC7210 vs C1210J105K1RACTU
C1210F105K1RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210F105K1RAC7210 vs C1210F105K1RACAUTO
C1210J105K1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP KEMET Corporation C1210F105K1RAC7210 vs C1210J105K1RAL
C1210F105K1RAC7013 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, KEMET Corporation C1210F105K1RAC7210 vs C1210F105K1RAC7013
GRM32ER72A105KA01K Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Murata Manufacturing Co Ltd C1210F105K1RAC7210 vs GRM32ER72A105KA01K
C1210F105K1RAL7025 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, KEMET Corporation C1210F105K1RAC7210 vs C1210F105K1RAL7025
C1210F105K1RAC7040 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, KEMET Corporation C1210F105K1RAC7210 vs C1210F105K1RAC7040
CL32B105KCJGNNB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, Samsung Electro-Mechanics C1210F105K1RAC7210 vs CL32B105KCJGNNB
CL32B105KCJGNNF Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, Samsung Electro-Mechanics C1210F105K1RAC7210 vs CL32B105KCJGNNF
C1210F105K1RAL7215 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, KEMET Corporation C1210F105K1RAC7210 vs C1210F105K1RAL7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210F105K1RAC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210F105K1RAC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210F105K1RAC7210 would you like to use for your alert(s)?
  • Please alert me when C1210F105K1RAC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210F105K1RAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210F105K1RAC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210F105K1RAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210F105K1RAC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210F105K1RAC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: