Part Details for C1210N102F1GPL by KEMET Corporation
Overview of C1210N102F1GPL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N102F1GPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M0736
|
Newark | 1000Pf 100V Rohs Compliant: No |Kemet C1210N102F1GPL RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
CDR33BP102BFUP
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 1% SMD 1210 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR33BP102BFUP) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6708 | Buy Now |
Part Details for C1210N102F1GPL
C1210N102F1GPL CAD Models
C1210N102F1GPL Part Data Attributes
|
C1210N102F1GPL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N102F1GPL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N102F1GPL
This table gives cross-reference parts and alternative options found for C1210N102F1GPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N102F1GPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP102BFMSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | C1210N102F1GPL vs CDR33BP102BFMSAJ |
CDR33BP102BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N102F1GPL vs CDR33BP102BFUR |
CDR33BP102BFMM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 1210, | Presidio Components Inc | C1210N102F1GPL vs CDR33BP102BFMM |
CDR33BP102BFMS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 1210, | Presidio Components Inc | C1210N102F1GPL vs CDR33BP102BFMS |
CDR33BP102BFMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N102F1GPL vs CDR33BP102BFMM |
CDR33BP102BFYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N102F1GPL vs CDR33BP102BFYRAJ |
CDR33BP102BFMPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | C1210N102F1GPL vs CDR33BP102BFMPAJ |
CDR33BP102BFYPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | C1210N102F1GPL vs CDR33BP102BFYPAJ |
CDR33BP102BFTP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 1210, | Kyocera AVX Components | C1210N102F1GPL vs CDR33BP102BFTP |
CDR33BP102BFSR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 1210, | Presidio Components Inc | C1210N102F1GPL vs CDR33BP102BFSR |