-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1210 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX104AKURTR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1210 Min Qty: 2500 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7221 | Buy Now |
DISTI #
C1210N104K5XRH7189
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Custom Tape W/Leader (Alt: C1210N104K5XRH7189) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 37 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8358 / $1.0030 | Buy Now |
DISTI #
80-C1210N104K5XRH-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1 uF BX 1210 10% SMD Mil PRF55681 BX RoHS: Not Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
C1210N104K5XRH7189
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Custom Tape W/Leader (Alt: C1210N104K5XRH7189) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 37 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8358 / $1.0030 | Buy Now |
DISTI #
C1210N104K5XRH7189
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Custom Tape W/Leader (Alt: C1210N104K5XRH7189) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 37 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8358 / $1.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210N104K5XRH7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N104K5XRH7189
KEMET Corporation
CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1210 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210N104K5XRH7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N104K5XRH7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX104AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | Presidio Components Inc | C1210N104K5XRH7189 vs CDR33BX104AKMR |
CDR33BX104AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XRH7189 vs CDR33BX104AKMRAR |
CDR33BX104AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N104K5XRH7189 vs CDR33BX104AKZM |
CDR33BX104AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N104K5XRH7189 vs CDR33BX104AKYP |
CDR33BX104AKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XRH7189 vs CDR33BX104AKYRAJ |
CDR33BX104AKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XRH7189 vs CDR33BX104AKMSAR |
CDR33BX104AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XRH7189 vs CDR33BX104AKYPAJ |
CDR33BX104AKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XRH7189 vs CDR33BX104AKYRAT |
C1210N104K5XSH7189 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1210 CASE | KEMET Corporation | C1210N104K5XRH7189 vs C1210N104K5XSH7189 |
CDR33BX104AKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XRH7189 vs CDR33BX104AKYPAR |