-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210N104K5XSL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: C1210N104K5XSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 98310 |
|
$0.3040 | Buy Now |
DISTI #
C1210N104K5XSL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: C1210N104K5XSL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7210 / $0.8653 | Buy Now |
DISTI #
CDR33BX104AKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1053 In Stock |
|
$0.8200 / $0.9000 | Buy Now |
DISTI #
CDR33BX104AKWS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1200 In Stock |
|
$0.8000 / $0.8300 | Buy Now |
DISTI #
C1210N104K5XSL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: C1210N104K5XSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 98310 |
|
$0.3040 | Buy Now |
DISTI #
C1210N104K5XSL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: C1210N104K5XSL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7210 / $0.8653 | Buy Now |
DISTI #
C1210N104K5XSL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: C1210N104K5XSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 98310 |
|
$0.3040 | Buy Now |
DISTI #
C1210N104K5XSL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, 1210 [3225 Metric] - Bulk (Alt: C1210N104K5XSL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7210 / $0.8653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210N104K5XSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N104K5XSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210N104K5XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N104K5XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX104AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | Presidio Components Inc | C1210N104K5XSL vs CDR33BX104AKMR |
CDR33BX104AKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XSL vs CDR33BX104AKMRAR |
CDR33BX104AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N104K5XSL vs CDR33BX104AKZM |
CDR33BX104AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N104K5XSL vs CDR33BX104AKYP |
CDR33BX104AKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XSL vs CDR33BX104AKYRAJ |
CDR33BX104AKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XSL vs CDR33BX104AKMSAR |
CDR33BX104AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XSL vs CDR33BX104AKYPAJ |
CDR33BX104AKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XSL vs CDR33BX104AKYRAT |
C1210N104K5XSH7189 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1210 CASE | KEMET Corporation | C1210N104K5XSL vs C1210N104K5XSH7189 |
CDR33BX104AKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104K5XSL vs CDR33BX104AKYPAR |