Part Details for C1210N104M5XPC by KEMET Corporation
Overview of C1210N104M5XPC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N104M5XPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX104AMYP
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% SMD 1210 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR33BX104AMYP) RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1210N104M5XPC
C1210N104M5XPC CAD Models
C1210N104M5XPC Part Data Attributes
|
C1210N104M5XPC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N104M5XPC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N104M5XPC
This table gives cross-reference parts and alternative options found for C1210N104M5XPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N104M5XPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX104AMSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N104M5XPC vs CDR33BX104AMSS |
C1210N104M5XRL7189 | Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | C1210N104M5XPC vs C1210N104M5XRL7189 |
CDR33BX104AMNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N104M5XPC vs CDR33BX104AMNM |
CDR33BX104AMYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N104M5XPC vs CDR33BX104AMYR |
C1210N104M5XPH | Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | C1210N104M5XPC vs C1210N104M5XPH |
CDR33BX104AMWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | Metuchen Capacitors Inc | C1210N104M5XPC vs CDR33BX104AMWM |
CDR33BX104AMMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104M5XPC vs CDR33BX104AMMPAJ |
CDR33BX104AMYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104M5XPC vs CDR33BX104AMYPAJ |
C1210N104M5XRC7189 | Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | C1210N104M5XPC vs C1210N104M5XRC7189 |
CDR33BX104AMYSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N104M5XPC vs CDR33BX104AMYSAT |