There are no models available for this part yet.
Overview of C1210N242F5GSL 7185 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP7185ACPZN2.5-R7 | Analog Devices | -500mA Ultra low noise High Ps | |
ADP7185ACPZN2.0-R7 | Analog Devices | -500mA Ultra low noise High Ps |
Price & Stock for C1210N242F5GSL 7185 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR33BP242AFUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2400PF 50V 1% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$4.0700 / $4.2300 | Buy Now |