Part Details for C1210N242F5GSL by KEMET Corporation
Overview of C1210N242F5GSL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N242F5GSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP242AFUS
|
Avnet Americas | Cap Ceramic 0.0024uF 50V C0G 1% SMD 1210 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR33BP242AFUS) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6708 | Buy Now |
DISTI #
CDR33BP242AFUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2400PF 50V 1% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.1600 / $4.5000 | Buy Now |
Part Details for C1210N242F5GSL
C1210N242F5GSL CAD Models
C1210N242F5GSL Part Data Attributes
|
C1210N242F5GSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N242F5GSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N242F5GSL
This table gives cross-reference parts and alternative options found for C1210N242F5GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N242F5GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP242AFZM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0024uF, 1210, | Presidio Components Inc | C1210N242F5GSL vs CDR33BP242AFZM |
CDR33BP242AFTS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0024uF, 1210, | Kyocera AVX Components | C1210N242F5GSL vs CDR33BP242AFTS |
CDR33BP242AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N242F5GSL vs CDR33BP242AFYS |
CDR33BP242AFMP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0024uF, 1210, | Presidio Components Inc | C1210N242F5GSL vs CDR33BP242AFMP |
CDR33BP242AFZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N242F5GSL vs CDR33BP242AFZP |
CDR33BP242AFMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N242F5GSL vs CDR33BP242AFMM |
CDR33BP242AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N242F5GSL vs CDR33BP242AFWM |
CDR33BP242AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N242F5GSL vs CDR33BP242AFWR |
CDR33BP242AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N242F5GSL vs CDR33BP242AFYM |
CDR33BP242AFMMAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0024 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | C1210N242F5GSL vs CDR33BP242AFMMAP |