Part Details for C1210T103K1RAL by KEMET Corporation
Overview of C1210T103K1RAL by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210T103K1RAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5929
|
Newark | .010Uf 100V Rohs Compliant: No |Kemet C1210T103K1RAL RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 / $0.7010 | Buy Now |
DISTI #
399-C1210T103K1RAL-ND
|
DigiKey | .010UF 100V Min Qty: 290 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6725 | Buy Now |
DISTI #
C1S408402823720
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 140 |
|
$0.4726 | Buy Now |
Part Details for C1210T103K1RAL
C1210T103K1RAL CAD Models
C1210T103K1RAL Part Data Attributes
|
C1210T103K1RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210T103K1RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210T103K1RAL
This table gives cross-reference parts and alternative options found for C1210T103K1RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210T103K1RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X103K1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210T103K1RAL vs C1210X103K1RALAUTO |
C1210Y103K1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1310, | KEMET Corporation | C1210T103K1RAL vs C1210Y103K1RAC3325 |
C1210T103K1RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210T103K1RAL vs C1210T103K1RCCTM |
C1210X103K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T103K1RAL vs C1210X103K1RALTU |
C1210T103K1RCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T103K1RAL vs C1210T103K1RCL7800 |
C1210X103K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210T103K1RAL vs C1210X103K1RACTM |
C1210T103K1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | C1210T103K1RAL vs C1210T103K1RAL7215 |
C1210C103K1RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210T103K1RAL vs C1210C103K1RACAUTO7210 |
C1210X103K1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1310, | KEMET Corporation | C1210T103K1RAL vs C1210X103K1RAL7800 |
C1210Y103K1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210T103K1RAL vs C1210Y103K1RACAUTO7210 |