Part Details for C1210T105J1RCL_M5077138 by KEMET Corporation
Overview of C1210T105J1RCL_M5077138 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210T105J1RCL_M5077138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210T105J1RCL_M50
|
Avnet Americas | Ceramic Capacitor 1uF 100V 5% X7R Surface Mount 1210 Bulk/Bag - Custom Tape W/Leader (Alt: C1210T105J1RCL_M50) RoHS: Not Compliant Min Qty: 261 Package Multiple: 261 Container: Tape w/Leader | 0 |
|
RFQ |