-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X8907
|
Newark | 10.0Uf 10.0V Rohs Compliant: No |Kemet C1210T106K8RCLTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
399-C1210T106K8RCLTUTR-ND
|
DigiKey | CAP CER 1210 COTS Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5099 | Buy Now |
DISTI #
C1210T106K8RCLTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Custom Tape W/Leader (Alt: C1210T106K8RCLTU) RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Container: Tape w/Leader | 3398 |
|
$1.7825 / $2.1275 | Buy Now |
DISTI #
80-C1210T106K8RCLTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 10% RoHS: Not Compliant | 0 |
|
$1.6100 | Order Now |
DISTI #
C1210T106K8RCLTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 10% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.5100 / $1.9200 | Buy Now |
DISTI #
C1210T106K8RCLTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Custom Tape W/Leader (Alt: C1210T106K8RCLTU) RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Container: Tape w/Leader | 3398 |
|
$1.7825 / $2.1275 | Buy Now |
DISTI #
2933857
|
Farnell | CAP, 10UF, 10V, MLCC, 1210 RoHS: Not Compliant Min Qty: 2000 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$1.9257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210T106K8RCLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210T106K8RCLTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |